
1-174960-6 | |
|---|---|
DigiKey Part Number | 1111-1-174960-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-174960-6 |
Description | AUTOMOTIVE CONNECTORS 070 MLC V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.925" (23.50mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Mounting Brackets |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175785-6 | TE Connectivity AMP Connectors | 0 | 175785-6-ND | 3,26898 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,16775 € | 86,71 € |
| Unit Price without VAT: | 2,16775 € |
|---|---|
| Unit Price with VAT: | 2,57962 € |

