
1-174952-1 | |
|---|---|
DigiKey Part Number | 1111-1-174952-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174952-1 |
Description | AUTOMOTIVE CONNECTORS 070 MLC W- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174952-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,78260 € | 89,13 € |
| Unit Price without VAT: | 1,78260 € |
|---|---|
| Unit Price with VAT: | 2,12129 € |

