
1-174939-1 | |
|---|---|
DigiKey Part Number | 1111-1-174939-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174939-1 |
Description | 070 MLC CAP HSG 30P W/FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174939-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Panel Mount |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 6,24320 € | 149.836,80 € |
| Unit Price without VAT: | 6,24320 € |
|---|---|
| Unit Price with VAT: | 7,42941 € |

