
1-174931-1 | |
|---|---|
DigiKey Part Number | 1111-1-174931-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174931-1 |
Description | 070 MLC W-W CAP HSG 8P F/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Category | Row Spacing 0.248" (6.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41170 € | 141,17 € |
| Unit Price without VAT: | 1,41170 € |
|---|---|
| Unit Price with VAT: | 1,67992 € |

