
1-174930-1 | |
|---|---|
DigiKey Part Number | 1111-1-174930-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174930-1 |
Description | 070 MLC W-W CAP HSG 6P F/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174930-1 Models |
Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,14313 € | 171,47 € |
| Unit Price without VAT: | 1,14313 € |
|---|---|
| Unit Price with VAT: | 1,36032 € |

