
1-174928-1 | |
|---|---|
DigiKey Part Number | 1111-1-174928-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174928-1 |
Description | AUTOMOTIVE CONNECTORS 070 MLC W- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174928-1 Models |
Category | Number of Positions |
Mfr | Pitch 0.138" (3.50mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color White |
Contact Type Tab | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,91920 € | 275,76 € |
| Unit Price without VAT: | 0,91920 € |
|---|---|
| Unit Price with VAT: | 1,09385 € |

