
1-174921-1 | |
|---|---|
DigiKey Part Number | 1111-1-174921-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174921-1 |
Description | AUTOMOTIVE CONNECTORS 070 MLC W- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174921-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,69940 € | 139,88 € |
| Unit Price without VAT: | 0,69940 € |
|---|---|
| Unit Price with VAT: | 0,83229 € |

