
1-174821-4 | |
|---|---|
DigiKey Part Number | 1111-1-174821-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-174821-4 |
Description | CONN 1.25FP CON B-T-B DBL ROW PS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174821-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.215" (5.45mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,58730 € | 117,46 € |
| Unit Price without VAT: | 0,58730 € |
|---|---|
| Unit Price with VAT: | 0,69889 € |

