
1-1747535-3 | |
|---|---|
DigiKey Part Number | 1111-1-1747535-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747535-3 |
Description | DYNAMIC D4200 TAB HSG P/M 3P/X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747535-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Features Mounting Flange |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,36390 € | 336,39 € |
| Unit Price without VAT: | 3,36390 € |
|---|---|
| Unit Price with VAT: | 4,00304 € |

