Similar

1-1746741-3 | |
|---|---|
DigiKey Part Number | 1111-1-1746741-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1746741-3 |
Description | TELECOM AND DATACOM CONNECTOR 3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Gold 18-19 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1746741-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Discrete |
Part Status Active | Wire Gauge 18-19 AWG |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37303-3101-000 FL 100 | 3M | 1.123 | 3M155845-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 3,56176 € | 121,10 € |
| Unit Price without VAT: | 3,56176 € |
|---|---|
| Unit Price with VAT: | 4,23849 € |


