
1-174265-1 | |
|---|---|
DigiKey Part Number | 1111-1-174265-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174265-1 |
Description | CONN CAP 6POS DBL LOCK NATURAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174265-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30416 € | 1.520,80 € |
| Unit Price without VAT: | 0,30416 € |
|---|---|
| Unit Price with VAT: | 0,36195 € |

