
1-1735446-3 | |
|---|---|
DigiKey Part Number | 1111-1-1735446-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1735446-3 |
Description | 2MM PITCH HPI POST HEADER VERTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735446-3 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.132" (3.35mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.239" (6.07mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30627 € | 1.837,62 € |
| Unit Price without VAT: | 0,30627 € |
|---|---|
| Unit Price with VAT: | 0,36446 € |

