Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1734516-4 | |
|---|---|
DigiKey Part Number | 1111-1-1734516-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1734516-4 |
Description | RCPT 2MM 14P VRT SMT 30AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734516-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-107-02-F-DV | Samtec Inc. | 0 | MMS-107-02-F-DV-ND | 2,75375 € | Similar |
| MMS-107-02-F-DV-K-TR | Samtec Inc. | 715 | 612-MMS-107-02-F-DV-K-TRCT-ND | 3,13000 € | Similar |
| MMS-107-02-F-DV-P | Samtec Inc. | 0 | MMS-107-02-F-DV-P-ND | 3,05975 € | Similar |
| MMS-107-02-F-DV-P-TR | Samtec Inc. | 0 | MMS-107-02-F-DV-P-TR-ND | 1,92078 € | Similar |
| MMS-107-02-L-DV-01-K | Samtec Inc. | 0 | MMS-107-02-L-DV-01-K-ND | 2,93375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 1,42664 € | 7.703,86 € |
| Unit Price without VAT: | 1,42664 € |
|---|---|
| Unit Price with VAT: | 1,69770 € |











