
1-172338-2 | |
|---|---|
DigiKey Part Number | 1111-1-172338-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172338-2 |
Description | 4CIR MINI-UMNL PLUG RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172338-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Pitch 0.163" (4.14mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,22256 € | 778,96 € |
| Unit Price without VAT: | 0,22256 € |
|---|---|
| Unit Price with VAT: | 0,26485 € |

