
1-172211-2 | |
|---|---|
DigiKey Part Number | 1111-1-172211-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172211-2 |
Description | HEADERS&WIRE HOUSINGS 12P CAP HS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172211-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,87444 € | 3.497,76 € |
| Unit Price without VAT: | 0,87444 € |
|---|---|
| Unit Price with VAT: | 1,04058 € |

