
1-172186-6 | |
|---|---|
DigiKey Part Number | 1111-1-172186-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-172186-6 |
Description | MTEI CONN. 16P REC. ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-172186-6 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Friction Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 16 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10630 € | 110,63 € |
| Unit Price without VAT: | 1,10630 € |
|---|---|
| Unit Price with VAT: | 1,31650 € |

