
1-172186-4 | |
|---|---|
DigiKey Part Number | 1111-1-172186-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-172186-4 |
Description | 14P REC ASSY MTEI FEED THRU#22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-172186-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Friction Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 14 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 4,46573 € | 334,93 € |
| Unit Price without VAT: | 4,46573 € |
|---|---|
| Unit Price with VAT: | 5,31422 € |

