Parametric Equivalent

1-172160-2 | |
|---|---|
DigiKey Part Number | 1111-1-172160-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172160-2 |
Description | COMBINATION LINE CONNECTOR 6 CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172160-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,27475 € | 5.495,00 € |
| Unit Price without VAT: | 0,27475 € |
|---|---|
| Unit Price with VAT: | 0,32695 € |





