
1-172142-0 | |
|---|---|
DigiKey Part Number | 1111-1-172142-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-172142-0 |
Description | EIS LOW PROFILE HSG 10P NATUR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172142-0 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 95°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,56280 € | 11.256,00 € |
| Unit Price without VAT: | 0,56280 € |
|---|---|
| Unit Price with VAT: | 0,66973 € |

