
1-172052-8 | |
|---|---|
DigiKey Part Number | 1111-1-172052-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-172052-8 |
Description | 18P MTEI RCPT HSG ASY 24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-172052-8 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 24 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 18 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,84801 € | 7.696,02 € |
| Unit Price without VAT: | 3,84801 € |
|---|---|
| Unit Price with VAT: | 4,57913 € |

