
1-1718643-1 | |
|---|---|
DigiKey Part Number | 1111-1-1718643-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718643-1 |
Description | AUTOMOTIVE CONNECTORS 2P MCP 1.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718643-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP6K9K | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 0,97612 € | 82,97 € |
| Unit Price without VAT: | 0,97612 € |
|---|---|
| Unit Price with VAT: | 1,16158 € |


