
1-1718093-1 | |
|---|---|
DigiKey Part Number | 1111-1-1718093-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718093-1 |
Description | COMBINATION LINE CONNECTOR 42 CO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718093-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Bulk | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 1.461" (37.10mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,97000 € | 207,52 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

