
1-166774-0 | |
|---|---|
DigiKey Part Number | 1111-1-166774-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-166774-0 |
Description | STANDARD CARD EDGE CONNECTORS 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-166774-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Read Out Dual |
Part Status Active | Mounting Type Through Hole |
Card Type Non Specified - Dual Edge | Termination Solder |
Gender Female | Contact Material Phosphor Bronze |
Number of Positions/Bay/Row 10 | Contact Finish Tin |
Number of Positions 20 | Color Green |
Card Thickness 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.938 | 3,32447 € | 6.442,82 € |
| Unit Price without VAT: | 3,32447 € |
|---|---|
| Unit Price with VAT: | 3,95612 € |

