
1-166570-0 | |
|---|---|
DigiKey Part Number | 1111-1-166570-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-166570-0 |
Description | IEC MALE HSG.ASSY. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Male Pins Connector Gray Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-166570-0 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Gray |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Number of Positions 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,06000 € | 80,60 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

