
1-166569-0 | |
|---|---|
DigiKey Part Number | 1111-1-166569-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-166569-0 |
Description | DIN 41612 CONNECTORS IEC FEMALE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Gray Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-166569-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 48 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,02300 € | 80,46 € |
| Unit Price without VAT: | 4,02300 € |
|---|---|
| Unit Price with VAT: | 4,78737 € |

