
1-1658694-0 | |
|---|---|
DigiKey Part Number | 1111-1-1658694-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658694-0 |
Description | HEADERS&WIRE HOUSINGS 30P UNIV H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658694-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.174" (4.42mm) |
Packaging Bulk | Overall Contact Length 0.703" (17.86mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A per Contact |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,52080 € | 276,04 € |
| Unit Price without VAT: | 5,52080 € |
|---|---|
| Unit Price with VAT: | 6,56975 € |

