Similar

1-1658622-3 | |
|---|---|
DigiKey Part Number | 1111-1-1658622-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658622-3 |
Description | 44 NOVO MIL/CTR 30DP LEAD FREE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658622-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 44 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89144-0101 | 3M | 739 | 3M157412-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,26580 € | 163,29 € |
| Unit Price without VAT: | 3,26580 € |
|---|---|
| Unit Price with VAT: | 3,88630 € |


