Similar

1-1658622-1 | |
|---|---|
DigiKey Part Number | 1111-1-1658622-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658622-1 |
Description | 60 NOVO MIL/CTR 30DPLEAD FREE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658622-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 60 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89160-0101 | 3M | 1.504 | MKC60A-ND | 2,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,79760 € | 189,88 € |
| Unit Price without VAT: | 3,79760 € |
|---|---|
| Unit Price with VAT: | 4,51914 € |


