
1-1658527-2 | |
|---|---|
DigiKey Part Number | 1111-1-1658527-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658527-2 |
Description | 622-4030LF FEM SOCKT LEAD FREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658527-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,37646 € | 4.376,46 € |
| Unit Price without VAT: | 4,37646 € |
|---|---|
| Unit Price with VAT: | 5,20799 € |

