
1-163032-0 | |
|---|---|
DigiKey Part Number | 1111-1-163032-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-163032-0 |
Description | PIN & SOCKET CONNECTORS PLUG 12P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-163032-0 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.280" (7.10mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,90310 € | 5.057,36 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |

