
1-1627134-2 | |
|---|---|
DigiKey Part Number | 2266-1-1627134-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1627134-2 |
Description | H2833B/R1800 |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female and Male 15-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-1627134-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.772" (19.60mm) | |
Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Nickel Silver | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.134" (2.79mm ~ 3.40mm) | |
Base Product Number |











