
1-1618007-5 | |
|---|---|
DigiKey Part Number | 1111-1-1618007-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1618007-5 |
Description | AP350XB57=RELAY PRESSURIZED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Relay SPST-NO (DM) (1 Form X) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Termination Style | Screw Terminal, Stud | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 20 ms | |
Release Time | 35 ms | |
Operating Temperature | -55°C ~ 85°C | |
Coil Resistance | 0.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.715,18000 € | 18.715,18 € |
| Unit Price without VAT: | 18.715,18000 € |
|---|---|
| Unit Price with VAT: | 22.271,06420 € |

