
1-1616126-4 | |
|---|---|
DigiKey Part Number | 1111-1-1616126-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1616126-4 |
Description | E316C (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.976,30000 € | 19.976,30 € |
| Unit Price without VAT: | 19.976,30000 € |
|---|---|
| Unit Price with VAT: | 23.771,79700 € |

