
1-1586861-8 | |
|---|---|
DigiKey Part Number | 1111-1-1586861-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586861-8 |
Description | HEADERS&WIRE HOUSINGS 18P PLUG P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586861-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33245 € | 1.662,25 € |
| Unit Price without VAT: | 0,33245 € |
|---|---|
| Unit Price with VAT: | 0,39562 € |

