
1-1586768-6 | |
|---|---|
DigiKey Part Number | 1111-1-1586768-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586768-6 |
Description | 16P VERT HDR VAL-U-LOK GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586768-6 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 0,74512 € | 614,72 € |
| Unit Price without VAT: | 0,74512 € |
|---|---|
| Unit Price with VAT: | 0,88669 € |

