
1-1586043-0 | |
|---|---|
DigiKey Part Number | 1111-1-1586043-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586043-0 |
Description | HEADERS & WIRE HOUSINGS RA HDR S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586043-0 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.386" (9.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,17508 € | 141,01 € |
| Unit Price without VAT: | 1,17508 € |
|---|---|
| Unit Price with VAT: | 1,39835 € |

