
1-1571999-2 | |
|---|---|
DigiKey Part Number | 1111-1-1571999-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571999-2 |
Description | ADP05S04=PIANO DIP SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571999-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Surface Mount | |
Washable | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.010 | 1,14094 € | 5.716,11 € |
| Unit Price without VAT: | 1,14094 € |
|---|---|
| Unit Price with VAT: | 1,35772 € |

