
1-1565994-3 | |
|---|---|
DigiKey Part Number | 1111-1-1565994-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1565994-3 |
Description | RITS HDR ASSY R/A SMT TYPE 3P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565994-3 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.303" (7.70mm) |
Connector Type | Operating Temperature -30°C ~ 75°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 32VDC |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11504 € | 528,76 € |
| Unit Price without VAT: | 2,11504 € |
|---|---|
| Unit Price with VAT: | 2,51690 € |

