
1-1546931-0 | |
|---|---|
DigiKey Part Number | 1111-1-1546931-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546931-0 |
Description | PLUGGABLE TERMINAL BLOCKS TERM B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546931-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,89833 € | 759,33 € |
| Unit Price without VAT: | 1,89833 € |
|---|---|
| Unit Price with VAT: | 2,25901 € |

