
1-1546306-8 | |
|---|---|
DigiKey Part Number | 1111-1-1546306-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-8 |
Description | BARRIER STRIP TERMINAL BLOCK 20A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-8 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 18 | Terminal Screw Material Steel |
Number of Wire Entries 36 | Terminal Screw Finish Nickel |
Pitch 0.374" (9.50mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,98600 € | 119,86 € |
| Unit Price without VAT: | 11,98600 € |
|---|---|
| Unit Price with VAT: | 14,26334 € |

