
1-1546214-4 | |
|---|---|
DigiKey Part Number | 1111-1-1546214-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546214-4 |
Description | 14 POSITION TERMINAL BLOCK HEADE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Color Gray |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Contact Material Copper Alloy |
Positions Per Level 14 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1933309 | Phoenix Contact | 50 | 277-1657-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 2,00044 € | 90,02 € |
| Unit Price without VAT: | 2,00044 € |
|---|---|
| Unit Price with VAT: | 2,38052 € |


