Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1546111-2 | |
|---|---|
DigiKey Part Number | 1111-1-1546111-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546111-2 |
Description | PLUGGABLE TERMINAL BLOCKS EUROST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546111-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210012 | Molex | 0 | 0395210012-ND | 1,63638 € | Similar |
| 0395214012 | Molex | 710 | 0395214012-ND | 4,04000 € | Similar |
| 0395215012 | Molex | 0 | WM25881-ND | 3,49000 € | Similar |
| 0395216012 | Molex | 0 | WM25892-ND | 1,46307 € | Similar |
| 1753631 | Phoenix Contact | 25 | 277-1083-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,83050 € | 96,61 € |
| Unit Price without VAT: | 4,83050 € |
|---|---|
| Unit Price with VAT: | 5,74830 € |













