Similar
Similar
Similar
Similar

1-1546111-0 | |
|---|---|
DigiKey Part Number | 1111-1-1546111-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546111-0 |
Description | EUROSTYLE TB HEADER GREY 10POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546111-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH10250 | Amphenol PCD Shenzhen | 53 | APC1250-ND | 2,65000 € | Direct |
| 1753592 | Phoenix Contact | 19 | 277-1081-ND | 2,63000 € | Similar |
| 1755503 | Phoenix Contact | 1.656 | 277-1139-ND | 2,63000 € | Similar |
| 1755817 | Phoenix Contact | 553 | 277-1158-ND | 2,51000 € | Similar |
| 1758092 | Phoenix Contact | 533 | 277-1136-ND | 2,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,84615 € | 769,23 € |
| Unit Price without VAT: | 3,84615 € |
|---|---|
| Unit Price with VAT: | 4,57692 € |









