
1-1546105-5 | |
|---|---|
DigiKey Part Number | 1111-1-1546105-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546105-5 |
Description | 15 POS 5.08MM LH PLUG BLCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 12-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-3mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 15 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 15 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 6-7.5mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 15 A | Insulation Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,13010 € | 2.013,01 € |
| Unit Price without VAT: | 20,13010 € |
|---|---|
| Unit Price with VAT: | 23,95482 € |

