
1-1546074-6 | |
|---|---|
DigiKey Part Number | 1111-1-1546074-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546074-6 |
Description | 16POS 5.08MM TERMI-BLOK TOP WI |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546074-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 16 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Brass - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,03610 € | 1.303,61 € |
| Unit Price without VAT: | 13,03610 € |
|---|---|
| Unit Price with VAT: | 15,51296 € |

