
1-1534229-1 | |
|---|---|
DigiKey Part Number | 1111-1-1534229-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534229-1 |
Description | AUTOMOTIVE CONNECTORS MQS BU-GEH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534229-1 Models |
Category | Row Spacing 0.138" (3.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,21350 € | 88,54 € |
| Unit Price without VAT: | 2,21350 € |
|---|---|
| Unit Price with VAT: | 2,63407 € |


