
1-1534126-1 | |
|---|---|
DigiKey Part Number | 1111-1-1534126-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534126-1 |
Description | AUTOMOTIVE CONN AMP MCP 2.8 SKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534126-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,47000 € | 94,70 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

