
1-1490413-1 | |
|---|---|
DigiKey Part Number | 1111-1-1490413-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1490413-1 |
Description | HYP10 SOLIS HD 4AWG NEST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 4 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 4 AWG HD | |
Specifications | - | |
Compatible Tools | 1213875-2, 1490746-1, 1490747-1, 1901820-1, 1901821-1, 1976230-1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.564,07600 € | 12.820,38 € |
| Unit Price without VAT: | 2.564,07600 € |
|---|---|
| Unit Price with VAT: | 3.051,25044 € |

