
1-148445-5 | |
|---|---|
DigiKey Part Number | 1111-1-148445-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-148445-5 |
Description | 160 ENH EURO LONG REC 17MM ASY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-148445-5 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,91375 € | 12.765,50 € |
| Unit Price without VAT: | 31,91375 € |
|---|---|
| Unit Price with VAT: | 37,97736 € |

