
1-148060-1 | |
|---|---|
DigiKey Part Number | 1111-1-148060-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-148060-1 |
Description | 096 ENH EURO LONG REC 13MM ASY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-148060-1 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 128 | Material - Insulation Polyester, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,52483 € | 13.009,93 € |
| Unit Price without VAT: | 32,52483 € |
|---|---|
| Unit Price with VAT: | 38,70455 € |

